Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,702 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,500 : ¥2.34759 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 1.7V ~ 5.5V | 12 b | One-Shot, Shutdown Mode | ±1.5°C (±2°C) | -25°C ~ 100°C (-55°C ~ 125°C) | -55°C ~ 125°C (TA) | Surface Mount | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
238 In Stock | 1 : ¥16.32000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Analog, Local | -50°C ~ 150°C | - | Analog Voltage | 1.5V ~ 5.5V | 5.5 ~ 13.6mV/°C | Programmable Resolution | ±1.5°C (±2.7°C) | 20°C ~ 40°C (-50°C ~ 150°C) | -50°C ~ 150°C | Surface Mount | Automotive | AEC-Q100 | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |