Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,083 In Stock | 1 : ¥16.26000 Cut Tape (CT) 3,000 : ¥6.48758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 150°C | - | SPI | 1.62V ~ 5.5V | 14 b | One-Shot, Shutdown Mode, Sleep Mode | ±0.8°C | -55°C ~ 150°C | -55°C ~ 150°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
272 In Stock | 1 : ¥24.06000 Cut Tape (CT) 3,000 : ¥10.71947 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 175°C | - | SPI | 1.62V ~ 5.5V | 14 b | One-Shot, Shutdown Mode, Sleep Mode | ±0.3°C (±1°C) | -20°C ~ 85°C (-55°C ~ 175°C) | -55°C ~ 175°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |