Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,383 In Stock | 1 : ¥28.16000 Box | - | Box | Active | Analog, Local | 32°F ~ 212°F | - | Analog Voltage | 4V ~ 30V | 10mV/°F | - | ±1°F (±2°F) | 77°F (230°F) | 0°C ~ 100°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
463 In Stock | 1 : ¥29.16000 Cut Tape (CT) 2,000 : ¥14.10590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Analog, Local | 32°F ~ 212°F | - | Analog Voltage | 4V ~ 30V | 10mV/°F | - | ±1°F (±2°F) | 77°F (230°F) | 0°C ~ 100°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |