Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
310,298 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥1.80616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±2°C (-4°C, +6°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
151,895 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥1.87027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±2°C (-4°C, +6°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,557 In Stock | 1 : ¥5.17000 Bulk | - | Bulk | Active | Analog, Local | -40°C ~ 100°C | - | Analog Voltage | - | 10mV/°K | - | ±1°C | 25°C (-40°C ~ 100°C) | -40°C ~ 100°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
6,499 In Stock | 1 : ¥17.43000 Cut Tape (CT) 3,000 : ¥7.46308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -55°C ~ 150°C | - | Analog Voltage | 2V ~ 5.5V | 5.194mV/°C | Output Switch, Shutdown Mode | ±0.13°C (±0.36°C) | 30°C (150°C) | -55°C ~ 150°C | Surface Mount | 4-WFBGA, DSBGA | 4-DSBGA | ||
7,727 In Stock | 1 : ¥18.28000 Cut Tape (CT) 2,000 : ¥7.80363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Analog, Local | 0°C ~ 100°C | - | Analog Voltage | 4V ~ 30V | 10mV/°C | - | ±1.5°C | 25°C | 0°C ~ 100°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
6,277 In Stock | 1 : ¥5.01000 Bag | - | Bag | Active | Analog, Local | -10°C ~ 125°C | - | Analog Voltage | 3.1V ~ 5.5V | 19.5mV/°C | - | ±2°C (-2°C, +4°C) | 0°C ~ 70°C (-10°C ~ 125°C) | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
4,343 In Stock | 1 : ¥17.09000 Cut Tape (CT) 2,000 : ¥7.57263 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Analog, Local | -25°C ~ 125°C | - | Analog Voltage | 2.7V ~ 10V | 6.25mV/°C | - | ±2°C (±3°C) | 25°C (-25°C ~ 125°C) | -25°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |