MAX6662MSA+ | |
---|---|
DigiKey Part Number | MAX6662MSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6662MSA+ |
Description | SENSOR DIGITAL REMOTE 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Remote 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6662MSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Remote | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | -55°C ~ 150°C | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±4°C) | |
Test Condition | 30°C ~ 50°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.19000 | ¥39.19 |
10 | ¥29.36300 | ¥293.63 |
25 | ¥26.10200 | ¥652.55 |
50 | ¥24.79640 | ¥1,239.82 |
100 | ¥24.14430 | ¥2,414.43 |
500 | ¥20.22916 | ¥10,114.58 |
1,000 | ¥18.92405 | ¥18,924.05 |