Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,532 In Stock | 1 : ¥21.42000 Cut Tape (CT) 2,500 : ¥9.34235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | 20°C ~ 60°C | - | I2C | 2.15V ~ 5.5V | 16 b | - | ±0.1°C | 25°C | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad | 8-TDFN (2.5x2.5) | |||
16,692 In Stock | 1 : ¥147.40000 Cut Tape (CT) 5,000 : ¥78.32104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Infrared (IR) | -20°C ~ 85°C | -20°C ~ 200°C | I2C | 3V ~ 3.6V | - | Sleep Mode | ±1°C (±4°C) | -20°C ~ 85°C | -20°C ~ 85°C | Surface Mount | 5-TFSFN Exposed Pad | 5-SFN (3x3) |