TMP451AIDQFR

DigiKey Part Number
296-39298-2-ND - Tape & Reel (TR)
296-39298-1-ND - Cut Tape (CT)
296-39298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP451AIDQFR
Description
SENSOR DIGITAL -40C-125C 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP451AIDQFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
I2C/SMBus
Voltage - Supply
1.7V ~ 3.6V
Resolution
12 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
0°C ~ 70°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-WSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.86000¥13.86
10¥10.38000¥103.80
25¥8.30400¥207.60
100¥7.61280¥761.28
500¥6.40142¥3,200.71
1,000¥5.70942¥5,709.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.53639¥16,609.17
6,000¥5.19038¥31,142.28
9,000¥4.93086¥44,377.74
15,000¥4.75784¥71,367.60
Manufacturers Standard Package