AD7414ARTZ-0500RL7

DigiKey Part Number
505-AD7414ARTZ-0500RL7TR-ND - Tape & Reel (TR)
505-AD7414ARTZ-0500RL7CT-ND - Cut Tape (CT)
505-AD7414ARTZ-0500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7414ARTZ-0500RL7
Description
SENSOR DIGITAL -40C-125C SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD7414ARTZ-0500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
10 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep Mode
Accuracy - Highest (Lowest)
±1.87°C (±3°C)
Test Condition
40°C (-40°C ~ 85°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.65000¥28.65
10¥25.75000¥257.50
25¥24.34080¥608.52
100¥21.09660¥2,109.66
250¥20.01460¥5,003.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥17.95900¥8,979.50
1,000¥15.14611¥15,146.11
2,500¥14.38882¥35,972.05
5,000¥13.84787¥69,239.35
Manufacturers Standard Package