Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,711 In Stock | 1 : ¥9.77000 Cut Tape (CT) 800 : ¥5.77149 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 68 µF | ±20% | 35 V | 20mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 180 mA @ 120 Hz | 3.6 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
222 In Stock | 1 : ¥15.35000 Cut Tape (CT) 600 : ¥8.89943 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 470 µF | ±20% | 16 V | 9mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
556 In Stock | 1 : ¥8.70000 Cut Tape (CT) 1,500 : ¥4.81915 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 100 µF | ±20% | 16 V | 12mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 240 mA @ 120 Hz | 4.8 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,500 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥4.90125 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 180 µF | ±20% | 16 V | 9mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 280 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
496 In Stock | 1 : ¥10.34000 Cut Tape (CT) 600 : ¥6.13272 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 33 µF | ±20% | 35 V | 25mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 155 mA @ 120 Hz | 3.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,080 In Stock | 1 : ¥11.66000 Cut Tape (CT) 800 : ¥6.74846 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 220 µF | ±20% | 16 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 255 mA @ 120 Hz | 5.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
623 In Stock | 1 : ¥14.37000 Cut Tape (CT) 600 : ¥8.48893 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 120 µF | ±20% | 35 V | 18mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 200 mA @ 120 Hz | 4 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
566 In Stock | 1 : ¥15.43000 Cut Tape (CT) 600 : ¥8.95690 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 1000 µF | ±20% | 6.3 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 332 mA @ 120 Hz | 6.64 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
407 In Stock | 1 : ¥16.67000 Cut Tape (CT) 600 : ¥9.63832 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 1500 µF | ±20% | 6.3 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 332 mA @ 120 Hz | 6.64 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
378 In Stock | 1 : ¥17.49000 Cut Tape (CT) 600 : ¥10.12268 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 2000 µF | ±20% | 6.3 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 332 mA @ 120 Hz | 6.64 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
760 In Stock | 1 : ¥9.61000 Cut Tape (CT) 800 : ¥5.55804 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 470 µF | ±20% | 6.3 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
798 In Stock | 1 : ¥9.93000 Cut Tape (CT) 800 : ¥5.76329 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 560 µF | ±20% | 6.3 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
789 In Stock | 1 : ¥13.63000 Cut Tape (CT) 800 : ¥7.88963 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 330 µF | ±20% | 16 V | 9mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 280 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
533 In Stock | 1 : ¥14.20000 Cut Tape (CT) 800 : ¥8.20980 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 6.3 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
603 In Stock | 1 : ¥14.53000 Cut Tape (CT) 600 : ¥8.40683 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 390 µF | ±20% | 16 V | 9mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
600 In Stock | 1 : ¥15.93000 Cut Tape (CT) 600 : ¥9.24423 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 1200 µF | ±20% | 6.3 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 332 mA @ 120 Hz | 6.64 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,454 In Stock | 1 : ¥9.85000 Cut Tape (CT) 1,500 : ¥4.09669 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 22 µF | ±20% | 35 V | 35mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 130 mA @ 120 Hz | 2.6 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.264" (6.70mm) | - | Through Hole | Radial, Can | |||
788 In Stock | 1 : ¥12.89000 Cut Tape (CT) 800 : ¥7.47914 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 270 µF | ±20% | 16 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 255 mA @ 120 Hz | 5.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
567 In Stock | 1 : ¥15.76000 Cut Tape (CT) 600 : ¥9.13752 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 560 µF | ±20% | 16 V | 9mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
560 In Stock | 1 : ¥17.49000 Cut Tape (CT) 600 : ¥10.32793 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 150 µF | ±20% | 35 V | 18mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 200 mA @ 120 Hz | 4 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
45 In Stock | 1 : ¥10.67000 Cut Tape (CT) 800 : ¥6.29693 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 82 µF | ±20% | 35 V | 20mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 180 mA @ 120 Hz | 3.6 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
729 In Stock | 1 : ¥7.72000 Cut Tape (CT) 800 : ¥4.54824 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 39 µF | ±20% | 35 V | 32mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥8.21000 Cut Tape (CT) 800 : ¥5.27070 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 390 µF | ±20% | 6.3 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥9.28000 Cut Tape (CT) 800 : ¥5.96853 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 180 µF | ±20% | 16 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 255 mA @ 120 Hz | 5.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥11.17000 Cut Tape (CT) 800 : ¥7.15895 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 680 µF | ±20% | 6.3 V | 7mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |