870235675002 | |
---|---|
DigiKey Part Number | 732-11922-1-ND - Cut Tape (CT) 732-11922-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870235675002 |
Description | CAP ALUM POLY 33UF 20% 35V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870235675002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
50 | ¥8.89120 | ¥444.56 |
100 | ¥7.65970 | ¥765.97 |
250 | ¥6.89624 | ¥1,724.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥6.13272 | ¥3,679.63 |
1,200 | ¥5.51699 | ¥6,620.39 |