Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,551 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | Polymer | 150 µF | ±20% | 63 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 205 mA @ 120 Hz | 4.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
3,053 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 25 V | 25mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 134.95 mA @ 120 Hz | 2.699 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥30.05000 Bulk | Bulk | Active | Polymer | 180 µF | ±20% | 63 V | 28mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 127.5 mA @ 120 Hz | 2.55 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can |