Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,234 In Stock | 1 : ¥12.15000 Cut Tape (CT) 1,000 : ¥4.78861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 10 V | 27mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 2.8 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
11,612 In Stock | 1 : ¥18.96000 Cut Tape (CT) 500 : ¥10.75582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 35 V | 24mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 3.7 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |