Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
603 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,500 : ¥3.96109 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 220 µF | ±20% | 6.3 V | 18mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 149 mA @ 120 Hz | 2.98 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.217" (5.50mm) | - | Through Hole | Radial, Can | |||
1,628 In Stock | 1 : ¥12.56000 Cut Tape (CT) 1,000 : ¥4.96183 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 68 µF | ±20% | 32 V | 25mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 160 mA @ 120 Hz | 3.2 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can |