HHXC500ARA101MJA0G | |
---|---|
DigiKey Part Number | 565-4786-2-ND - Tape & Reel (TR) 565-4786-1-ND - Cut Tape (CT) 565-4786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500ARA101MJA0G |
Description | CAP ALUM POLY 1,000UF 20% 16V TH |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC500ARA101MJA0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥6.66600 | ¥66.66 |
50 | ¥6.08020 | ¥304.01 |
100 | ¥4.98090 | ¥498.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.97518 | ¥1,987.59 |
1,000 | ¥3.50747 | ¥3,507.47 |
2,500 | ¥3.27364 | ¥8,184.10 |
5,000 | ¥3.15674 | ¥15,783.70 |
12,500 | ¥2.98135 | ¥37,266.88 |
25,000 | ¥2.92289 | ¥73,072.25 |