EEH-ZS1E471V | |
---|---|
DigiKey Part Number | 10-EEH-ZS1E471VTR-ND - Tape & Reel (TR) 10-EEH-ZS1E471VCT-ND - Cut Tape (CT) 10-EEH-ZS1E471VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1E471V |
Description | CAP ALUM HYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1E471V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 525 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥14.34300 | ¥143.43 |
50 | ¥13.18000 | ¥659.00 |
100 | ¥10.92810 | ¥1,092.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥9.88460 | ¥3,953.84 |
800 | ¥8.23710 | ¥6,589.68 |
1,200 | ¥7.68793 | ¥9,225.52 |
2,000 | ¥7.41337 | ¥14,826.74 |
4,000 | ¥7.13882 | ¥28,555.28 |
10,000 | ¥7.00153 | ¥70,015.30 |