SMAJE16CAH | |
---|---|
DigiKey Part Number | 283-SMAJE16CAHTR-ND - Tape & Reel (TR) 283-SMAJE16CAHCT-ND - Cut Tape (CT) 283-SMAJE16CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJE16CAH |
Description | TVS DIODE 16VWM 26VC BI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66000 | ¥26.60 |
100 | ¥1.33980 | ¥133.98 |
500 | ¥1.18764 | ¥593.82 |
1,000 | ¥0.92418 | ¥924.18 |
2,000 | ¥0.82714 | ¥1,654.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.80867 | ¥4,043.35 |
10,000 | ¥0.71625 | ¥7,162.50 |
25,000 | ¥0.70701 | ¥17,675.25 |
50,000 | ¥0.60073 | ¥30,036.50 |
125,000 | ¥0.57762 | ¥72,202.50 |