A780MS157M1HLAS025 | |
---|---|
DigiKey Part Number | 399-A780MS157M1HLAS025TR-ND - Tape & Reel (TR) 399-A780MS157M1HLAS025CT-ND - Cut Tape (CT) 399-A780MS157M1HLAS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780MS157M1HLAS025 |
Description | CAP ALUM POLY 330UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780MS157M1HLAS025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 418 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥7.98000 | ¥79.80 |
50 | ¥7.27860 | ¥363.93 |
100 | ¥5.96260 | ¥596.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥5.59848 | ¥2,239.39 |
800 | ¥4.47880 | ¥3,583.04 |
1,200 | ¥4.19889 | ¥5,038.67 |
2,000 | ¥3.91894 | ¥7,837.88 |
4,000 | ¥3.77898 | ¥15,115.92 |
10,000 | ¥3.63902 | ¥36,390.20 |
20,000 | ¥3.56904 | ¥71,380.80 |