A765KN128M0JLAE012 | |
---|---|
DigiKey Part Number | 399-A765KN128M0JLAE012TR-ND - Tape & Reel (TR) 399-A765KN128M0JLAE012CT-ND - Cut Tape (CT) 399-A765KN128M0JLAE012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN128M0JLAE012 |
Description | CAP ALUM POLY 1200UF 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN128M0JLAE012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 238.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.77 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥5.50900 | ¥55.09 |
50 | ¥4.81760 | ¥240.88 |
100 | ¥3.92590 | ¥392.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.21200 | ¥1,606.00 |
1,000 | ¥2.76588 | ¥2,765.88 |
2,500 | ¥2.58740 | ¥6,468.50 |
5,000 | ¥2.45358 | ¥12,267.90 |
12,500 | ¥2.32510 | ¥29,063.75 |
25,000 | ¥2.27513 | ¥56,878.25 |