16SVP3R3M | |
---|---|
DigiKey Part Number | P16465TR-ND - Tape & Reel (TR) P16465CT-ND - Cut Tape (CT) P16465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVP3R3M |
Description | CAP ALUM POLY 3.3UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 260mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVP3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 3.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 260mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 33 mA @ 120 Hz | |
Ripple Current @ High Frequency | 660 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥6.99500 | ¥69.95 |
50 | ¥6.38060 | ¥319.03 |
100 | ¥5.22720 | ¥522.72 |
500 | ¥4.17174 | ¥2,085.87 |
1,000 | ¥3.68095 | ¥3,680.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.43556 | ¥6,871.12 |
4,000 | ¥3.31284 | ¥13,251.36 |
10,000 | ¥3.19015 | ¥31,901.50 |
14,000 | ¥3.12880 | ¥43,803.20 |