SVF1EM101E09E00REX24 | |
---|---|
DigiKey Part Number | 3222-SVF1EM101E09E00REX24TR-ND - Tape & Reel (TR) 3222-SVF1EM101E09E00REX24CT-ND - Cut Tape (CT) 3222-SVF1EM101E09E00REX24DKR-ND - Digi-Reel® |
Manufacturer | Aishi Capacitors (Hunan Aihua Group |
Manufacturer Product Number | SVF1EM101E09E00REX24 |
Description | CAP ALUM POLY 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 3000 Hrs @ 105°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aishi Capacitors (Hunan Aihua Group | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.45300 | ¥14.53 |
50 | ¥1.02120 | ¥51.06 |
100 | ¥0.82510 | ¥82.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥0.64160 | ¥256.64 |
800 | ¥0.57603 | ¥460.82 |
1,200 | ¥0.54308 | ¥651.70 |
2,000 | ¥0.50642 | ¥1,012.84 |
2,800 | ¥0.48494 | ¥1,357.83 |
4,000 | ¥0.46422 | ¥1,856.88 |
10,000 | ¥0.41937 | ¥4,193.70 |
20,000 | ¥0.39214 | ¥7,842.80 |
40,000 | ¥0.36960 | ¥14,784.00 |