APXJ100ARA391MF80G

DigiKey Part Number
565-APXJ100ARA391MF80GTR-ND - Tape & Reel (TR)
565-APXJ100ARA391MF80GCT-ND - Cut Tape (CT)
565-APXJ100ARA391MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXJ100ARA391MF80G
Description
CAP ALUM POLY 390UF 20% 10V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
390 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
223 mA @ 120 Hz
Ripple Current @ High Frequency
4.46 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥3.35800¥33.58
50¥2.67320¥133.66
100¥2.20760¥220.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥1.55220¥1,396.98
1,800¥1.46600¥2,638.80
2,700¥1.37976¥3,725.35
4,500¥1.29354¥5,820.93
9,000¥1.20730¥10,865.70
22,500¥1.18574¥26,679.15
45,000¥1.16418¥52,388.10
Manufacturers Standard Package