CD74HC688PWR | |
---|---|
DigiKey Part Number | 296-CD74HC688PWRTR-ND - Tape & Reel (TR) 296-CD74HC688PWRCT-ND - Cut Tape (CT) 296-CD74HC688PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC688PWR |
Description | IC COMPARATOR IDENTITY 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC688PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 29ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.84570 | ¥9,691.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.79300 | ¥87.93 |
25 | ¥8.29200 | ¥207.30 |
100 | ¥7.06450 | ¥706.45 |
250 | ¥6.63352 | ¥1,658.38 |
500 | ¥5.83914 | ¥2,919.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥9.10500 | ¥91.05 |
25 | ¥8.58640 | ¥214.66 |
100 | ¥7.31530 | ¥731.53 |
250 | ¥6.86900 | ¥1,717.25 |
500 | ¥6.04640 | ¥3,023.20 |