A785MS157M1HLAS026 | |
---|---|
DigiKey Part Number | 399-A785MS157M1HLAS026TR-ND - Tape & Reel (TR) 399-A785MS157M1HLAS026CT-ND - Cut Tape (CT) 399-A785MS157M1HLAS026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785MS157M1HLAS026 |
Description | CAP ALUM POLY HYB 150UF 20% 50V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 594 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥6.92100 | ¥69.21 |
50 | ¥6.31160 | ¥315.58 |
100 | ¥5.17140 | ¥517.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥4.85570 | ¥1,942.28 |
800 | ¥3.88458 | ¥3,107.66 |
1,200 | ¥3.64180 | ¥4,370.16 |
2,000 | ¥3.39903 | ¥6,798.06 |
4,000 | ¥3.27762 | ¥13,110.48 |
10,000 | ¥3.15623 | ¥31,562.30 |
20,000 | ¥3.09553 | ¥61,910.60 |