EEH-ZU1V331V | |
---|---|
DigiKey Part Number | 10-EEH-ZU1V331VTR-ND - Tape & Reel (TR) 10-EEH-ZU1V331VCT-ND - Cut Tape (CT) 10-EEH-ZU1V331VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1V331V |
Description | CAP ALUM POLY 1,200UF 20% 10V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZU1V331V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 720 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥10.73045 | ¥4,292.18 |
800 | ¥8.94200 | ¥7,153.60 |
1,200 | ¥8.34586 | ¥10,015.03 |
2,000 | ¥8.04779 | ¥16,095.58 |
4,000 | ¥7.74974 | ¥30,998.96 |
10,000 | ¥7.60070 | ¥76,007.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥15.57300 | ¥155.73 |
50 | ¥14.30760 | ¥715.38 |
100 | ¥11.86270 | ¥1,186.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥15.45900 | ¥154.59 |
50 | ¥12.12880 | ¥606.44 |
100 | ¥11.08940 | ¥1,108.94 |