APXE160ARA680MF61G

DigiKey Part Number
565-3208-2-ND - Tape & Reel (TR)
565-3208-1-ND - Cut Tape (CT)
565-3208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXE160ARA680MF61G
Description
CAP ALUM POLY 47UF 20% 35V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXE160ARA680MF61G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.39 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.71000¥13.71
10¥10.28700¥102.87
50¥9.38520¥469.26
100¥7.68900¥768.90
500¥6.13694¥3,068.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.63172¥3,631.72
2,000¥3.38963¥6,779.26
5,000¥3.26855¥16,342.75
10,000¥3.14749¥31,474.90
25,000¥3.02644¥75,661.00
Manufacturers Standard Package