Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,436 In Stock | 1 : ¥10.43000 Cut Tape (CT) 900 : ¥4.38997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 25 V | 30mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | - | 300 mA @ 100 Hz | 2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
7,074 In Stock | 1 : ¥13.30000 Cut Tape (CT) 900 : ¥4.67968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 35 V | 30mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 84 mA @ 100 Hz | 1.68 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
5,783 In Stock | 1 : ¥15.68000 Cut Tape (CT) 1,000 : ¥4.37172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 47 µF | ±20% | 35 V | 60mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | - | - | - | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,794 In Stock | 1 : ¥15.68000 Cut Tape (CT) 1,000 : ¥4.37172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 56 µF | ±20% | 25 V | 50mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 450 mA @ 120 Hz | 900 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
4,594 In Stock | 1 : ¥21.59000 Cut Tape (CT) 900 : ¥8.13920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 25 V | 30mOhm | 2000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | - | 110 mA @ 120 Hz | 2.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
585 In Stock | 1 : ¥7.96000 Cut Tape (CT) 900 : ¥2.39636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 25 V | 30mOhm | 2000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | - | 210 mA @ 120 Hz | 2.1 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
475 In Stock | 1 : ¥17.16000 Cut Tape (CT) 200 : ¥8.18930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 220 µF | ±20% | 50 V | 13mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 180 mA @ 100 Hz | 3.6 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.661" (16.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |