EEF-CX0G331R

DigiKey Part Number
P18998TR-ND - Tape & Reel (TR)
P18998CT-ND - Cut Tape (CT)
P18998DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-CX0G331R
Description
CAP ALUM POLY 330UF 20% 4V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
330 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-CX0G331R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58
10¥8.66100¥86.61
50¥7.90120¥395.06
100¥6.47340¥647.34
500¥5.16644¥2,583.22
1,000¥4.55866¥4,558.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥4.25477¥14,891.69
7,000¥4.10281¥28,719.67
10,500¥3.95086¥41,484.03
17,500¥3.87488¥67,810.40
Manufacturers Standard Package