Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,844 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Polymer | 22 µF | ±20% | 63 V | 54mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 99.9 mA @ 120 Hz | 1.998 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
439 In Stock | 1 : ¥12.23000 Cut Tape (CT) 1,500 : ¥3.87995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 27mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 47 mA @ 120 Hz | 940 mA @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD |