A768MS107M1JLAE027

DigiKey Part Number
399-A768MS107M1JLAE027TR-ND - Tape & Reel (TR)
399-A768MS107M1JLAE027CT-ND - Cut Tape (CT)
399-A768MS107M1JLAE027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768MS107M1JLAE027
Description
CAP ALUM POLY 100UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768MS107M1JLAE027 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.80000¥7.80
10¥5.60700¥56.07
50¥4.90460¥245.23
100¥3.99650¥399.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥3.81510¥1,526.04
800¥2.99760¥2,398.08
1,200¥2.81597¥3,379.16
2,000¥2.63428¥5,268.56
4,000¥2.49804¥9,992.16
10,000¥2.40721¥24,072.10
20,000¥2.36723¥47,344.60
Manufacturers Standard Package