A750MV277M1HAAE018

DigiKey Part Number
399-A750MV277M1HAAE018-ND
Manufacturer
Manufacturer Product Number
A750MV277M1HAAE018
Description
CAP ALUM POLY 680UF 20% 16V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 50 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A750MV277M1HAAE018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Ripple Current @ High Frequency
4.5 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.54000¥8.54
10¥6.39500¥63.95
50¥5.83560¥291.78
250¥4.48912¥1,122.28
500¥3.81592¥1,907.96
1,000¥3.36692¥3,366.92
2,500¥3.14245¥7,856.13
5,000¥3.03024¥15,151.20
Manufacturers Standard Package