HHXA500ARA330MF80G

DigiKey Part Number
565-4167-2-ND - Tape & Reel (TR)
565-4167-1-ND - Cut Tape (CT)
565-4167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXA500ARA330MF80G
Description
CAP ALUM HYB 33UF 20% 50V SMD
Customer Reference
Detailed Description
33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Hybrid
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.70000¥8.70
10¥6.54300¥65.43
50¥5.97180¥298.59
100¥4.89220¥489.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥3.67498¥3,307.48
1,800¥3.44529¥6,201.52
2,700¥3.21560¥8,682.12
4,500¥3.10075¥13,953.38
9,000¥2.98592¥26,873.28
22,500¥2.92849¥65,891.02
Manufacturers Standard Package