20SVPF120M

DigiKey Part Number
P16498TR-ND - Tape & Reel (TR)
P16498CT-ND - Cut Tape (CT)
P16498DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20SVPF120M
Description
CAP ALUM POLY 120UF 20% 20V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
20SVPF120M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.77000¥9.77
10¥7.34000¥73.40
50¥6.69920¥334.96
100¥5.48830¥548.83
500¥4.38010¥2,190.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.86485¥3,864.85
2,000¥3.60719¥7,214.38
5,000¥3.47838¥17,391.90
10,000¥3.34954¥33,495.40
25,000¥3.22072¥80,518.00
Manufacturers Standard Package