APA1012471M025R

DigiKey Part Number
478-APA1012471M025RTR-ND - Tape & Reel (TR)
478-APA1012471M025RCT-ND - Cut Tape (CT)
478-APA1012471M025RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA1012471M025R
Description
CAP ALUM POLY 68UF 20% 25V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Ripple Current @ High Frequency
4.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.61000¥20.61
10¥15.83600¥158.36
50¥14.54400¥727.20
100¥12.05980¥1,205.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥10.90838¥4,363.35
800¥9.09039¥7,272.31
1,200¥8.48439¥10,181.27
2,000¥8.18135¥16,362.70
4,000¥7.87836¥31,513.44
10,000¥7.72684¥77,268.40
Manufacturers Standard Package