Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,165 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,000 : ¥1.90517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 125 mA @ 120 Hz | 2.5 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
12,566 In Stock | 1 : ¥10.26000 Cut Tape (CT) 3,500 : ¥3.76584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 6.3 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 5.1 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.075" (1.90mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
3,000 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥4.20859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 16 V | 40mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | - | - | 1.6 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.059" (1.50mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
1,135 In Stock | 1 : ¥13.38000 Cut Tape (CT) 3,000 : ¥4.92484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Polymer | 100 µF | ±20% | 10 V | 40mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | - | - | 1.6 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
3,020 In Stock | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥4.96863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 25 V | 40mOhm | 2000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | - | - | 1.6 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.059" (1.50mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
7,628 In Stock | 1 : ¥14.70000 Cut Tape (CT) 3,000 : ¥5.85055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 16 V | 40mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | - | - | 1.6 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
5,042 In Stock | 1 : ¥27.09000 Cut Tape (CT) 500 : ¥12.67610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 10 V | 10mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | - | 4.7 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
2,119 In Stock | 1 : ¥35.79000 Cut Tape (CT) 500 : ¥16.73044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 12.5 V | 15mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | - | 3.9 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
2,954 In Stock | 1 : ¥4.84000 Cut Tape (CT) 1,000 : ¥1.42374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 10 V | 20mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 2.8 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
5,613 In Stock | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥4.68213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Polymer | 150 µF | ±20% | 6.3 V | 15mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | - | - | 2 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
955 In Stock | 1 : ¥25.45000 Cut Tape (CT) 500 : ¥11.96020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 16 V | 30mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | - | 2.9 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock Check Lead Time | 1 : ¥20.28000 Cut Tape (CT) 1,100 : ¥8.68971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 25 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 1.9 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.157" (4.00mm) | - | Surface Mount | FlatPack, Tabbed |