Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,313 In Stock | 1 : ¥27.91000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 50 V | 28mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 131 mA @ 120 Hz | 2.62 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
3,586 In Stock 2,500 Factory | 1 : ¥23.23000 Bulk | Bulk | Active | Polymer | 120 µF | ±20% | 50 V | 32mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 112.5 mA @ 120 Hz | 2.25 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can |