Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,457 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥3.71136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 16 V | 55mOhm | 1500 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | General Purpose | 1 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1 In Stock | 1 : ¥16.75000 Bulk | Bulk | Not For New Designs | Polymer | 56 µF | ±20% | 35 V | 29mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 1.9 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can |