PCX1C470MCL1GS | |
---|---|
DigiKey Part Number | 493-4674-2-ND - Tape & Reel (TR) 493-4674-1-ND - Cut Tape (CT) 493-4674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1C470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 55mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1C470MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.17500 | ¥71.75 |
50 | ¥6.54320 | ¥327.16 |
100 | ¥5.36020 | ¥536.02 |
500 | ¥4.27812 | ¥2,139.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.71149 | ¥3,711.49 |
2,000 | ¥3.46405 | ¥6,928.10 |
5,000 | ¥3.34031 | ¥16,701.55 |
10,000 | ¥3.21659 | ¥32,165.90 |
25,000 | ¥3.09288 | ¥77,322.00 |