Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,244 In Stock | 1 : ¥5.17000 Bulk | Bulk | Active | Polymer | 1500 µF | ±20% | 6.3 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 205 mA @ 120 Hz | 4.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,591 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | Polymer | 2200 µF | ±20% | 16 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 350 mA @ 120 Hz | 7 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | - | Through Hole | Radial, Can | |||
1,094 In Stock | 1 : ¥16.34000 Cut Tape (CT) 1,200 : ¥6.73300 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 1500 µF | ±20% | 16 V | 12mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | - | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
14 In Stock | 1 : ¥19.21000 Cut Tape (CT) 400 : ¥10.02088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 4700 µF | ±20% | 2.5 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | - | - | 5.6 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 400 : ¥15.92045 Bulk | Bulk | Active | Polymer | 3000 µF | ±20% | 16 V | 10mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 7.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.925" (23.50mm) | - | Through Hole | Radial, Can |