ECASD41A107M040KA0

DigiKey Part Number
490-ECASD41A107M040KA0TR-ND - Tape & Reel (TR)
490-ECASD41A107M040KA0CT-ND - Cut Tape (CT)
490-ECASD41A107M040KA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECASD41A107M040KA0
Description
CAP ALUM POLY 100UF 20% 10V SMD
Customer Reference
Detailed Description
100 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.38000¥13.38
10¥10.02400¥100.24
50¥9.14580¥457.29
100¥7.49310¥749.31
500¥5.98018¥2,990.09
1,000¥5.27661¥5,276.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.92484¥14,774.52
6,000¥4.74895¥28,493.70
9,000¥4.57306¥41,157.54
15,000¥4.48511¥67,276.65
Manufacturers Standard Package