TLV342IDR

DigiKey Part Number
296-21128-2-ND - Tape & Reel (TR)
296-21128-1-ND - Cut Tape (CT)
296-21128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV342IDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV342IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
75µA (x2 Channels)
Current - Output / Channel
115 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.40000¥6.40
10¥5.74700¥57.47
25¥5.45120¥136.28
100¥4.47760¥447.76
250¥4.18568¥1,046.42
500¥3.69900¥1,849.50
1,000¥3.42759¥3,427.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.42759¥8,568.98
Manufacturers Standard Package

Other Suppliers on DigiKey

181,608In Stock
Ships from Rochester Electronics, LLC