EEH-ZK1V101XP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 5,774
Unit Price: ¥15.52000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 784
Unit Price: ¥10.51000
Datasheet

EEH-ZK1V101XP

DigiKey Part Number
P121401TR-ND - Tape & Reel (TR)
P121401CT-ND - Cut Tape (CT)
P121401DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZK1V101XP
Description
CAP ALUM HYB 100UF 20% 35V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZK1V101XP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
255 mA @ 100 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.75000¥16.75
10¥10.69700¥106.97
50¥8.26540¥413.27
100¥7.50760¥750.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥6.05297¥5,447.67
1,800¥5.67469¥10,214.44
2,700¥5.29638¥14,300.23
4,500¥5.10721¥22,982.44
9,000¥4.91806¥44,262.54
Manufacturers Standard Package