A759KS476M1KAAE045

DigiKey Part Number
399-15642-ND
Manufacturer
Manufacturer Product Number
A759KS476M1KAAE045
Description
CAP ALUM POLY 47UF 20% 80V T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A759KS476M1KAAE045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
108.15 mA @ 120 Hz
Ripple Current @ High Frequency
2.163 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.88000¥18.88
10¥14.54000¥145.40
500¥8.90222¥4,451.11
1,000¥7.78938¥7,789.38
5,000¥7.23303¥36,165.15
10,000¥7.09393¥70,939.30
Manufacturers Standard Package