Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,205 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,000 : ¥3.86485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 35 V | 35mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 130 mA @ 120 Hz | 2.6 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
55,782 In Stock | 1 : ¥10.67000 Cut Tape (CT) 3,000 : ¥4.94230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 33 µF | ±20% | 25 V | 40mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | - | 1.6 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) | |||
5,613 In Stock | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥4.68213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Polymer | 150 µF | ±20% | 6.3 V | 15mOhm | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | General Purpose | - | 2 A @ 100 kHz | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | Surface Mount | 2917 (7343 Metric) |