16SVPG100M | |
---|---|
DigiKey Part Number | 10-16SVPG100MTR-ND - Tape & Reel (TR) 10-16SVPG100MCT-ND - Cut Tape (CT) 10-16SVPG100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPG100M |
Description | CAP ALUM POLY 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPG100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥10.64800 | ¥106.48 |
50 | ¥9.71060 | ¥485.53 |
100 | ¥7.95530 | ¥795.53 |
500 | ¥6.34962 | ¥3,174.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.60259 | ¥8,403.89 |
3,000 | ¥5.22907 | ¥15,687.21 |
4,500 | ¥5.04233 | ¥22,690.49 |
10,500 | ¥4.85558 | ¥50,983.59 |
15,000 | ¥4.76220 | ¥71,433.00 |