F380J106MUA | |
---|---|
DigiKey Part Number | 478-13515-2-ND - Tape & Reel (TR) 478-13515-1-ND - Cut Tape (CT) 478-13515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F380J106MUA |
Description | CAP TANT POLY 10UF 6.3V 0402 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 0402 (1005 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.043" L x 0.024" W (1.10mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥12.15100 | ¥121.51 |
50 | ¥11.16040 | ¥558.02 |
100 | ¥9.25410 | ¥925.41 |
500 | ¥7.44022 | ¥3,720.11 |
1,000 | ¥6.51013 | ¥6,510.13 |
2,500 | ¥6.27764 | ¥15,694.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥5.92888 | ¥59,288.80 |