88 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : ¥262.39000 Bulk | Bulk | Active | 88 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.813" Dia (46.05mm) | 4.375" (111.13mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
6 In Stock | 1 : ¥309.59000 Bulk | Bulk | Active | 88 µF | 0%, +20% | 250 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.813" Dia (46.05mm) | 3.435" (87.25mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
8 In Stock 45 Factory | 1 : ¥164.93000 Bulk | Bulk | Active | 88 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 1 : ¥348.67000 Bulk | Bulk | Active | 88 µF | 0%, +20% | 330 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.813" Dia (46.05mm) | 3.375" (85.73mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 100 : ¥82.26880 Bulk | Bulk | Active | 88 µF | 0%, +20% | 165 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 2.750" (69.85mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 100 : ¥87.04530 Bulk | Bulk | Active | 88 µF | 0%, +20% | 165 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | 1.438" Dia (36.53mm) | 3.375" (85.73mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 90 : ¥120.10122 Bulk | Bulk | Active | 88 µF | -10%, +50% | 150 V | - | 500 Hrs @ 85°C | -20°C ~ 85°C | Polar | - | General Purpose | - | 1.012" Dia x 1.142" L (25.70mm x 29.00mm) | - | - | Through Hole | Axial, Can |