Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥756.53000 Bulk | Bulk | Active | 33000 µF | -10%, +75% | 75 V | 19mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.7 A @ 120 Hz | 16.51 A @ 10 kHz | - | 3.000" Dia (76.20mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
44 In Stock 78 Factory | 1 : ¥1,393.12000 Bulk | Bulk | Active | 2400 µF | -10%, +50% | 450 V | 38mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.3 A @ 120 Hz | 15.45 A @ 10 kHz | - | 3.000" Dia (76.20mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
2 In Stock | 1 : ¥358.69000 Bulk | Bulk | Active | 10000 µF | -10%, +75% | 100 V | 40mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8 A @ 120 Hz | 10.4 A @ 10 kHz | 1.125" (28.58mm) | 2.500" Dia (63.50mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
28 In Stock 100 Factory | 1 : ¥465.17000 Bulk | Bulk | Active | 20000 µF | -10%, +75% | 50 V | 21mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.5 A @ 120 Hz | 12.35 A @ 10 kHz | 0.875" (22.22mm) | 2.000" Dia (50.80mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
104 In Stock | 1 : ¥466.23000 Bulk | Bulk | Active | 15000 µF | -10%, +75% | 50 V | 19mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10 A @ 120 Hz | 13 A @ 10 kHz | 0.875" (22.22mm) | 2.000" Dia (50.80mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
59 In Stock | 1 : ¥1,083.86000 Bulk | Bulk | Active | 2900 µF | -10%, +50% | 350 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | - | - | - | Chassis Mount | Radial, Can - Screw Terminals | |||
112 In Stock 90 Factory | 1 : ¥218.54000 Bulk | Bulk | Active | 2200 µF | -10%, +75% | 50 V | 44mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.1 A @ 120 Hz | 5.33 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
138 In Stock 88 Factory | 1 : ¥312.88000 Bulk | Bulk | Active | 20000 µF | -10%, +75% | 50 V | 14mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13.2 A @ 120 Hz | 17.16 A @ 10 kHz | - | 2.000" Dia (50.80mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
21 In Stock 124 Factory | 1 : ¥343.58000 Bulk | Bulk | Active | 10000 µF | -10%, +75% | 75 V | 24mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9 A @ 120 Hz | 11.7 A @ 10 kHz | - | 2.000" Dia (50.80mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
166 In Stock | 1 : ¥363.69000 Bulk | Bulk | Active | 650 µF | -10%, +50% | 450 V | 154mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.7 A @ 120 Hz | 5.55 A @ 10 kHz | - | 2.000" Dia (50.80mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
34 In Stock | 1 : ¥453.26000 Bulk | Bulk | Active | 15000 µF | -10%, +75% | 75 V | 18mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11.9 A @ 120 Hz | 15.47 A @ 10 kHz | - | 2.000" Dia (50.80mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
5 In Stock 5 Factory | 1 : ¥455.40000 Bulk | Bulk | Active | 10000 µF | -10%, +75% | 35 V | 38mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.5 A @ 120 Hz | 7.15 A @ 10 kHz | - | 2.000" Dia (50.80mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
31 In Stock | 1 : ¥466.23000 Bulk | Bulk | Active | 31000 µF | -10%, +75% | 50 V | 28mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.6 A @ 120 Hz | 12.48 A @ 10 kHz | 1.125" (28.58mm) | 2.500" Dia (63.50mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥471.90000 Bulk | Bulk | Active | 55000 µF | -10%, +75% | 30 V | 9mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 16.3 A @ 120 Hz | 21.19 A @ 10 kHz | 1.125" (28.58mm) | 2.500" Dia (63.50mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
12 In Stock | 1 : ¥730.51000 Bulk | Bulk | Active | 8700 µF | -10%, +75% | 150 V | 27mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.5 A @ 120 Hz | 16.25 A @ 10 kHz | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 5.875" (149.23mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
64 In Stock | 1 : ¥787.32000 Bulk | Bulk | Active | 1500 µF | -10%, +50% | 450 V | 59mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.4 A @ 120 Hz | 11.1 A @ 10 kHz | - | 3.000" Dia (76.20mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
31 In Stock | 1 : ¥813.43000 Bulk | Bulk | Active | 7400 µF | -10%, +50% | 200 V | 18mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15 A @ 120 Hz | 22.5 A @ 10 kHz | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
97 In Stock 20 Factory | 1 : ¥1,071.54000 Bulk | Bulk | Active | 3300 µF | -10%, +50% | 350 V | 44mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.5 A @ 120 Hz | 14.25 A @ 10 kHz | - | 3.000" Dia (76.20mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock 18 Factory Check Lead Time | 1 : ¥1,173.67000 Bulk | Bulk | Active | 12000 µF | -10%, +75% | 150 V | 13mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 17.8 A @ 120 Hz | 23.14 A @ 10 kHz | - | 3.000" Dia (76.20mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
147 In Stock | 1 : ¥152.54000 Bulk | Bulk | Active | 3000 µF | -10%, +75% | 25 V | 235mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.8 A @ 120 Hz | 2.34 A @ 10 kHz | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥173.81630 Bulk | Bulk | Active | 200 µF | -10%, +50% | 250 V | 241mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.7 A @ 120 Hz | 2.55 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
34 In Stock | 1 : ¥410.74000 Bulk | Bulk | Active | 30000 µF | -10%, +75% | 30 V | 19mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10 A @ 120 Hz | 13 A @ 10 kHz | - | 2.000" Dia (50.80mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
48 In Stock | 1 : ¥416.24000 Bulk | Bulk | Active | 3100 µF | -10%, +50% | 250 V | 30mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.3 A @ 120 Hz | 10.95 A @ 10 kHz | - | 1.750" Dia (44.45mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
32 In Stock | 1 : ¥553.26000 Bulk | Bulk | Active | 18000 µF | -10%, +75% | 100 V | 18mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.5 A @ 120 Hz | 13.65 A @ 10 kHz | - | 2.000" Dia (50.80mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
60 In Stock | 1 : ¥604.16000 Bulk | Bulk | Active | 210000 µF | -10%, +75% | 16 V | 5mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 29.2 A @ 120 Hz | 37.96 A @ 10 kHz | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 5.875" (149.23mm) | - | Chassis Mount | Radial, Can - Screw Terminals |