Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
222 In Stock | 1 : ¥52.87000 Box | Box | Active | 160 µF | ±10% | 120 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 2.953" (75.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
420 In Stock | 1 : ¥91.05000 Tray | Tray | Active | 120 µF | ±10% | 260 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 4.567" (116.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
29 In Stock | 1 : ¥51.72000 Box | Box | Active | 40 µF | ±10% | 220 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 2.953" (75.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 144 : ¥50.89396 Tray | Tray | Active | 160 µF | 0%, +25% | 120 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 2.953" (75.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 144 : ¥55.49771 Tray | Tray | Active | 240 µF | 0%, +25% | 120 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 2.953" (75.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 400 µF | 0%, +25% | 120 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 4.567" (116.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 80 µF | 0%, +25% | 280 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 4.567" (116.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Box | Active | 700 µF | 0%, +25% | 120 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 4.567" (116.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 60 µF | ±10% | 220 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 2.953" (75.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 40 µF | 0%, +25% | 280 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 3.543" (90.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 16 µF | ±10% | 260 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 2.953" (75.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 60 µF | 0%, +25% | 220 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 2.953" (75.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 40 µF | 0%, +25% | 260 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 3.543" (90.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 70 µF | ±10% | 260 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 3.543" (90.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 80 µF | ±10% | 260 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 2.953" (75.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 85 µF | ±10% | 260 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 3.543" (90.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Box | Active | 480 µF | ±10% | 120 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 3.543" (90.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 30 µF | ±10% | 260 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 2.953" (75.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 80 µF | 0%, +25% | 220 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 3.543" (90.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 40 µF | 0%, +25% | 220 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 2.953" (75.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 330 µF | ±10% | 120 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 2.953" (75.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 35 µF | 0%, +25% | 260 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 3.543" (90.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 80 µF | ±10% | 220 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 3.543" (90.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 100 µF | ±10% | 220 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 3.543" (90.00mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock | Active | Tray | Active | 100 µF | 0%, +25% | 260 V | - | 500 Hrs @ 60°C | -20°C ~ 60°C | - | - | Motor Start | - | 1.535" Dia (39.00mm) | 4.567" (116.00mm) | - | Chassis Mount | Radial, Can - QC Terminals |