040MS22AAMA1STD | |
---|---|
DigiKey Part Number | 399-040MS22AAMA1STD-ND |
Manufacturer | |
Manufacturer Product Number | 040MS22AAMA1STD |
Description | CAP ALUM 40UF 220V QC CHAS MT |
Customer Reference | |
Detailed Description | 40 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - QC Terminals 500 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | 040MS22AAMA1STD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +25% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 500 Hrs @ 60°C | |
Operating Temperature | -20°C ~ 60°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.535" Dia (39.00mm) | |
Height - Seated (Max) | 2.953" (75.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - QC Terminals |