Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥1,689.58000 Bulk | Bulk | Active | 300 µF | ±20% | 450 V | 652mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 690 mA @ 120 Hz | 1.11 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 3.020" (76.71mm) | - | Through Hole | Radial | |||
12 In Stock | 1 : ¥1,199.21000 Bulk | Bulk | Active | 1100 µF | ±20% | 100 V | 148mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.04 A @ 120 Hz | 1.29 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 1.520" (38.61mm) | - | Through Hole | Radial | |||
5 In Stock | 1 : ¥1,199.21000 Bulk | Bulk | Active | 5000 µF | ±20% | 40 V | 67mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.67 A @ 120 Hz | 1.86 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 1.520" (38.61mm) | - | Through Hole | Radial | |||
5 In Stock | 1 : ¥1,199.21000 Bulk | Bulk | Active | 340 µF | ±20% | 250 V | 483mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 610 mA @ 120 Hz | 1 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 1.520" (38.61mm) | - | Through Hole | Radial | |||
5 In Stock | 1 : ¥1,199.21000 Bulk | Bulk | Active | 3700 µF | ±20% | 50 V | 70mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.64 A @ 120 Hz | 1.82 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 1.520" (38.61mm) | - | Through Hole | Radial | |||
16 In Stock | 1 : ¥1,423.01000 Bulk | Bulk | Active | 860 µF | ±20% | 250 V | 194mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.22 A @ 120 Hz | 2.02 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 3.020" (76.71mm) | - | Through Hole | Radial | |||
5 In Stock | 1 : ¥1,423.01000 Bulk | Bulk | Active | 6800 µF | ±20% | 63 V | 53mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.21 A @ 120 Hz | 2.75 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 3.020" (76.71mm) | - | Through Hole | Radial | |||
12 In Stock | 1 : ¥1,689.58000 Bulk | Bulk | Active | 660 µF | ±20% | 300 V | 209mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.18 A @ 120 Hz | 1.94 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 3.020" (76.71mm) | - | Through Hole | Radial | |||
5 In Stock | 1 : ¥1,689.58000 Bulk | Bulk | Active | 340 µF | ±20% | 420 V | 637mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 700 mA @ 120 Hz | 1.13 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 3.020" (76.71mm) | - | Through Hole | Radial | |||
3 In Stock | 1 : ¥1,689.58000 Bulk | Bulk | Active | 360 µF | ±20% | 400 V | 630mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 700 mA @ 120 Hz | 1.13 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 3.020" (76.71mm) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 10 : ¥1,124.76800 Bulk | Bulk | Active | 7800 µF | ±20% | 25 V | 64mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.7 A @ 120 Hz | 1.89 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 1.520" (38.61mm) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 10 : ¥1,124.76800 Bulk | Bulk | Active | 20000 µF | ±20% | 10 V | 60mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.76 A @ 120 Hz | 1.96 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 1.520" (38.61mm) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 10 : ¥1,124.76800 Bulk | Bulk | Active | 5700 µF | ±20% | 35 V | 66mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.69 A @ 120 Hz | 1.87 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 1.520" (38.61mm) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 10 : ¥1,124.76800 Bulk | Bulk | Active | 20000 µF | ±20% | 7.5 V | 60mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.76 A @ 120 Hz | 1.96 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 1.520" (38.61mm) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 10 : ¥1,124.76800 Bulk | Bulk | Active | 2800 µF | ±20% | 63 V | 118mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.17 A @ 120 Hz | 1.45 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 1.520" (38.61mm) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 10 : ¥1,124.76800 Bulk | Bulk | Active | 1800 µF | ±20% | 80 V | 134mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.09 A @ 120 Hz | 1.36 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 1.520" (38.61mm) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 10 : ¥1,124.76800 Bulk | Bulk | Active | 14000 µF | ±20% | 16 V | 61mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.75 A @ 120 Hz | 1.95 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 1.520" (38.61mm) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 10 : ¥1,124.76800 Bulk | Bulk | Active | 430 µF | ±20% | 200 V | 325mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 660 mA @ 120 Hz | 1.04 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 1.520" (38.61mm) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 10 : ¥1,124.76800 Bulk | Bulk | Active | 600 µF | ±20% | 150 V | 296mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 700 mA @ 120 Hz | 1.09 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 1.520" (38.61mm) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 10 : ¥1,124.76800 Bulk | Bulk | Active | 12000 µF | ±20% | 20 V | 62mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.74 A @ 120 Hz | 1.93 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 1.520" (38.61mm) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 10 : ¥1,161.81000 Bulk | Bulk | Active | 890 µF | ±20% | 150 V | 202mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 940 mA @ 120 Hz | 1.47 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 2.020" (51.31mm) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 10 : ¥1,161.81000 Bulk | Bulk | Active | 29000 µF | ±20% | 10 V | 42mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.34 A @ 120 Hz | 2.6 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 2.020" (51.31mm) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 10 : ¥1,161.81000 Bulk | Bulk | Active | 11000 µF | ±20% | 25 V | 45mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.26 A @ 120 Hz | 2.51 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 2.020" (51.31mm) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 10 : ¥1,161.81000 Bulk | Bulk | Active | 22000 µF | ±20% | 16 V | 43mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.32 A @ 120 Hz | 2.58 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 2.020" (51.31mm) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 10 : ¥1,161.81000 Bulk | Bulk | Active | 2700 µF | ±20% | 80 V | 93mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.47 A @ 120 Hz | 1.82 A @ 20 kHz | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 2.020" (51.31mm) | - | Through Hole | Radial |